Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01600
Order Code1201734
Also Known AsHGDC1-3 0-PVC-BK (1000)
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,081.700 |
10+ | Kč963.323 |
25+ | Kč896.610 |
100+ | Kč873.536 |
250+ | Kč853.723 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
Kč1,081.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01600
Order Code1201734
Also Known AsHGDC1-3 0-PVC-BK (1000)
Technical Datasheet
Cable Diameter Max2.8mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
2.8mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08