Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01611
Order Code1201735
Also Known AsHGDC1-3 1-PVC-BN (1000)
Technical Datasheet
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč938.494 |
10+ | Kč919.684 |
25+ | Kč900.874 |
100+ | Kč882.064 |
250+ | Kč863.504 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
Kč938.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-01611
Order Code1201735
Also Known AsHGDC1-3 1-PVC-BN (1000)
Technical Datasheet
Marker TypeSlide On Pre Printed
Legend1
Legend ColourWhite
Marker ColourBrown
Marker Dimensions-
Cable Diameter Max2.8mm
Cable Diameter Min1.3mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Marker Type
Slide On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.3mm
Product Range
-
Legend
1
Marker Colour
Brown
Cable Diameter Max
2.8mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08