Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11203
Order Code2251709
Also Known As4031026270494
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,111.044 |
5+ | Kč972.101 |
10+ | Kč805.570 |
25+ | Kč722.304 |
50+ | Kč666.626 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,111.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11203
Order Code2251709
Also Known As4031026270494
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.158"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
Product Overview
The HIS-A-12/4-PO-X-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-11203 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.158"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
5m
I.D. Recovered Max - Metric
4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245