Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30126
Order Code2251717
Also Known As4031026133362
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč584.615 |
10+ | Kč572.827 |
25+ | Kč561.290 |
100+ | Kč549.503 |
250+ | Kč537.966 |
Price for:Each
Minimum: 1
Multiple: 1
Kč584.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30126
Order Code2251717
Also Known As4031026133362
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.047"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourBlue
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.024"
I.D. Recovered Max - Metric0.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The HIS-PACK-1,2/0,6-BU is a blue Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The 300-30126 tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.024"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.047"
Shrink Tubing / Boot Colour
Blue
Length - Metric
10m
I.D. Recovered Max - Metric
0.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14