Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80150
Order Code1827099
Also Known As4031026231365
Technical Datasheet
360 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč781.994 |
5+ | Kč768.702 |
10+ | Kč755.410 |
25+ | Kč742.117 |
50+ | Kč702.992 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
Kč781.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-80150
Order Code1827099
Also Known As4031026231365
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter15mm
Length - Metric10m
Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HLB15-PET-BK-10M is a 10m Black Helagaine Braid Sleeve made of polyester (PET). It is ideal for both the professional and the home user. This mesh sleeve can widen by a factor of up to 1:3 by virtue of its mesh structure so that it can be pulled over lines and cables more quickly and easily. The sleeve provides mechanical protection with flexibility at the same time. By virtue of its design, Helagaine HLB is self-quenching.
- Provides good resistance to abrasion
- -50 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
15mm
Length - Imperial
32.8ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39173900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2