Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00839
Order Code2377077
Also Known AsSSPC6-SS316-ML (100)
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,753.974 |
5+ | Kč3,443.233 |
10+ | Kč3,323.602 |
25+ | Kč3,251.873 |
50+ | Kč3,228.047 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč3,753.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00839
Order Code2377077
Also Known AsSSPC6-SS316-ML (100)
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.3mm
Mount Colour-
Mount MaterialStainless Steel
Length23mm
Width10.2mm
Height4.5mm
Product Range-
Product Overview
The SSPC6 is a Cable Tie Mount made of stainless steel and supports screw mounting. It features a high quality fixing solution delivering excellent performance and complete reliability. This P-mount is designed with a single fixing hole for ease of application, it can be installed quickly and easily whilst being able to withstand extremely high pull forces. It comprises a 10mm wide slot making them ideal for use with MBT-S and MBT-H ties. It provides a robust and extremely durable fixing solution for a wide range of heavy duty applications.
- Resistant to a range of materials and conditions
- Quick and easy to install
- Safe and secure solution for cables, tubing, conduits and pipes
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
-
Length
23mm
Height
4.5mm
Mounting Hole Dia
6.3mm
Mount Material
Stainless Steel
Width
10.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66