Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-01810
Order Code1169073
Also Known AsT18MR-PA66-BK (100)
Technical Datasheet
262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč826.888 |
10+ | Kč810.335 |
25+ | Kč793.782 |
100+ | Kč777.229 |
250+ | Kč760.676 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč826.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-01810
Order Code1169073
Also Known AsT18MR-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length110mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
Product Overview
The T18MR-BLK(100 PACK) is a 110mm black non-releasable mounting Cable Tie made of nylon 6.6 (polyamide 6.6). This T-series cable tie designed for screw fixing onto a panel. It has a built-in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. The tie is first fitted to the panel and then the cables added. Ideal for fixing cables into gaming machines, control panels or for temporary installations on building sites.
- Quick and easy to install
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048