Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91819
Order Code1169064
Also Known AsT18R-PA66V0-WH (100)
Technical Datasheet
706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč349.114 |
10+ | Kč334.316 |
25+ | Kč319.268 |
100+ | Kč302.465 |
250+ | Kč296.446 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč349.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91819
Order Code1169064
Also Known AsT18R-PA66V0-WH (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length100mm
Cable Tie Width2.45mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T18RV0(100 PACK) is a 100mm non-releasable Cable Tie made of nylon 6.6 (polyamide 6.6). This T-series cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head has high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ties ensures a simple and quick installation. Whilst easily installed by hand manual and pneumatic (for high volume applications). Ideal for routing, bundling and securing of cables, pipes and hoses.
- Quick, simple fixing by hand or with tensioning tools
- -40 to 85°C Continuous operating temperature range
- UL94V-0 Flammability rating (low toxicity)
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
White
Cable Tie Width
2.45mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038