Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-04700
Order Code1296252
Also Known AsT18ROS-PA66HS-BK (100)
Technical Datasheet
589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč216.691 |
10+ | Kč198.383 |
100+ | Kč179.824 |
250+ | Kč176.312 |
500+ | Kč172.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč216.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No118-04700
Order Code1296252
Also Known AsT18ROS-PA66HS-BK (100)
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Product Overview
Outside serrated cable ties are ideal for use in environments where soft insulation or thin-walled wires or cable are being installed and the need for a cable tie that won't cause damage to the cable insulation is required. The design offers high tensile strengths, low insertion forces and a smooth surface to the cable insulation - minimising any indentation or damage. The curved head allows the tie to follow the contours of the cable and takes up less space than conventional designs.
- Manufactured from polyamide 6.6 heat stabilised (PA66HS)l
- UL94 V2 recognised
- Applications, where thin walled or soft insulation wires and cables are being installed
- Operating temperature: -40°C to +105°C continuous, (+145°C for 500h)
- Supplied in packs of 100
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03281