Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR1W-36
Order Code3770385
Product RangeTSR1 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč735.095 |
5+ | Kč665.623 |
10+ | Kč635.026 |
20+ | Kč596.152 |
40+ | Kč587.624 |
60+ | Kč576.589 |
80+ | Kč562.544 |
120+ | Kč542.982 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč735.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTSR1W-36
Order Code3770385
Product RangeTSR1 Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColourWhite
External Length38.96mm
External Width23.72mm
External Height14.02mm
Product RangeTSR1 Series
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
38.96mm
External Height
14.02mm
Raceway / Duct Colour
White
External Width
23.72mm
Product Range
TSR1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352447