Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0772132
Order Code1814469
Technical Datasheet
No. of Digits / Alpha6
Digit Height9.3mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
-
Digit Height
9.3mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
50°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45