Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No250019
Order Code3972534
Product RangeType 250 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,802.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,802.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No250019
Order Code3972534
Product RangeType 250 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height6.5mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 250 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
Type 250 Series
Digit Height
6.5mm
Supply Voltage Max
-
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001