Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No633832
Order Code3972554
Product RangeType 633 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,127.848 |
5+ | Kč1,079.945 |
10+ | Kč1,035.804 |
20+ | Kč1,014.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,127.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No633832
Order Code3972554
Product RangeType 633 Series
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max12VDC
Panel Cutout Height14.2mm
Panel Cutout Width27mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeType 633 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
-
Panel Cutout Height
14.2mm
Operating Temperature Min
-10°C
Product Range
Type 633 Series
Digit Height
4mm
Supply Voltage Max
12VDC
Panel Cutout Width
27mm
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001