Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,794.232 |
5+ | Kč5,190.808 |
10+ | Kč4,449.192 |
25+ | Kč4,360.158 |
50+ | Kč4,271.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,794.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI32-0/1000AR.14KB
Order Code615950
Product RangeRI 32-O
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution1000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI 32-O
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length12.5mm
Shaft Diameter5mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40, IP50
TerminationWire Leaded
Product Overview
The RI32-0/1000AR.14KB is an Incremental Shaft Encoder with high efficiency by means of ball bearing, 1000 pulses, Ø5mm shaft, small torque, plastic housing and aluminium flange.
- Pilot flange
- Economy encoder for small appliances
Applications
Industrial, Test & Measurement
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
1000PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI 32-O
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
5mm
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
12.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
IP40, IP50
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18