Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,903.953 |
5+ | Kč3,123.212 |
10+ | Kč3,060.763 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,903.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- No software required
- Self programmable
- Multi keystroke functions available
- Momentary action
- 2.5m cable
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
105mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Current Max
6A
External Height
40mm
External Depth
140mm
Technical Docs (2)
Alternatives for 6210-0113
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363327