Print Page
36 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,764.378 |
5+ | Kč1,411.502 |
10+ | Kč1,383.162 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,764.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6221 series Leptron Palm/Foot Switch with an innovative front hinged, low-profile foot switch designed for improved user comfort. The Leptron all plastic switches are ideal for foot or palm use. Offering a vast variety of switching combinations with unlimited cordset options it can be supplied with a choice of foot guards for operator safety. It is suitable for IP67 double pole switching.
- plastic construction with pimple tread pattern, ideal for palm or foot operation
- Versatility and innovative design make it an ideal product for OEM use
- Enclosure rating IP67 (IP68 upon request)
- Choice of operating force
Applications
Industrial
Technical Specifications
Product Range
6221
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Contact Current Max
3A
External Height
116.5mm
External Depth
91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26