Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,505.492 |
5+ | Kč2,004.143 |
10+ | Kč1,964.015 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,505.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6289-PP is a single-pole single-throw (SPST) general purpose Latching Footswitch with steel construction. The 6289 series switch has press On/press Off 2m cable and has 3A at 30VDC inductive or resistive 1/2HP motor load.
- Tough, compact and versatile
- Robust high reliability
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
6289
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
63mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST
Contact Current Max
6A
External Height
89mm
External Depth
89mm
Technical Docs (1)
Alternatives for 6289-PP
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34