Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550514
Order Code3446781
Also Known AsGTIN UPC EAN: 4260439550514
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,542.169 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,542.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550514
Order Code3446781
Also Known AsGTIN UPC EAN: 4260439550514
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard only
Product Overview
High quality and efficient Class D power amplifier that allows you to use the Raspberry Pi to create a stereo audio system. Speakers can be connected directly making it ideal for discreet or multi-room audio applications.
- Provides up to 60W output power
- Capable of driving a pair of 4-8ohm speakers
- Sample rates up to 192kHz
- Built-in DAC with digital sound transmission for optimal sound performance
- Compatible with Raspberry Pi A+/B+/2B/3B/Zero (models with 40 pin GPIO)
- Single 12-24V external power supply required, powers the Raspberry Pi during use (not included)
Contents
Board only
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Silicon Core Number
-
Kit Contents
Board only
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051