50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,464.421 |
5+ | Kč1,330.996 |
10+ | Kč1,197.319 |
50+ | Kč1,179.262 |
Product Information
Product Overview
The T121S-5RA006N-0A18R0-200FH is a 12.1-inch 5-wire resistive Touch Panel with 6.4 version. Resistive touch panel (RTP) is one of the most adopted technology. The 5-Wire RTP is the best option in durability and reliability. The most noticeable advantage of the 5-Wire RTP is that both the X and Y axes are detected on the lower layer, while the upper layer is used as loop conduction. Therefore, it allows to keep stability, sensitivity and accuracy even in severe environment. Good loop conduction and controller matching and remain good function even if the surface is broken.
- Durable in extreme environment
- High temperature process
- Soldering process for connection part
- Precise linearity, stable and no drifting
- Multi-input (fingers, stylus)
- Long lifecycle
- Slim border design
Applications
Metering, Test & Measurement, Automation & Process Control
Warnings
Store panel under the temperature and humidity range pre-specified. Direct sunlight exposure or piling should be avoided.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Resistive
-
-
-10°C
-
252.87mm x 191.4mm
12.1"
5VDC
70°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate