Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,004.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč17,004.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3272
Order Code4240658
Technical Datasheet
Accessory TypePower Supply Unit
For Use WithHIOKI Outputting Current Probe Signals to Memory HiCorders & Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
3272 is a 1 channel power supply unit for outputting current probe signals to Memory HiCorders and oscilloscopes. This unit is the power supply dedicated to models 3273-50, 3273, 3274, 3275, and 3276 clamp on probe (current probe), as well as models CT6700 and CT6701 current probe.
- Supplies power when connected to a general-purpose instrument such as a recorder
- Output voltage is ±12V, ±0.5V, rated output current is 600A
- Ripple voltage is 3mVpp or less
- Maximum rated power is 20VA
- Rated supply voltage 100VAC (50/60Hz)
- Dimension is73W x 110H x 186Dmm
- Operating temperature range 0 to 40°C(32 to 104°F)
- Safety EN61010, EMC EN61326, EN61000-3-2, EN61000-3-3 standards
Contents
Power supply unit, Instruction manual, Power cord, Spare fuse.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accessory Type
Power Supply Unit
Product Range
-
For Use With
HIOKI Outputting Current Probe Signals to Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8