Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,223.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,223.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3490
Order Code3234197
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance10kohm to 4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height177mm
External Width159mm
External Depth53mm
Weight610g
Product Range-
SVHCTo Be Advised
Product Overview
3490 is a 3-range, 250/500/1000V analogue insulation resistance meter with efficient functions and features to help shorten work time associated with field insulation testing.
- 3-range testing voltage of 250/500V and 1KV
- Continuity check at 3 Ω range via 200 mA testing
- Bright LED luminous scale
- Check for live circuits and battery status
- CAT III 600V
Contents
Analog insulation resistance meter, Test lead L9787 X1, Instruction manual X1, Shoulder strap X1, LR6 (AA) alkaline batteries X4.
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
10kohm to 4Gohm
Operating Temperature Max
40°C
External Width
159mm
Weight
610g
SVHC
To Be Advised
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
177mm
External Depth
53mm
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9