Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59,941.200 |
Product Information
Product Overview
BT3554-50 is a portable battery tester that supports the maintenance of UPS and storage batteries critical to the life support of all businesses. The BT3554-50 battery internal resistance tester sets the standard for assessing the deterioration and remaining life of UPS and other lead-acid batteries by giving a complete diagnosis via battery resistance testing. The specially designed L2020 pin type lead further improves testing efficiency with an L-shaped tip that lets users reach deep into the battery racks to completely probe the terminals. The battery measurement can be performed while the battery is connected to its host device, without taking it offline.
- Measure and save data in as fast as 2 seconds, a 60% improvement from the legacy 3554
- Noise reduction technology improves noise resistance
- Screen and audio (*2) guidance simplifies measurement
- Measurement data is linked to site information and saved, reducing management man-hours
- New protector delivers better ergonomic hold and durability in the field
- Wireless communication capability for even greater convenience
- 60VDC maximum absolute input voltage (no AC input)
- 100ms measurement time, approx 1.6sec response time
- Temperature measurement range from -10°C to 60°C
- Dimension is 199mm W × 132mm H × 60.6mm D
Contents
Portable battery tester, Carrying case C1014 ×1, Protector Z5041 ×1, Fuse set Z5050 ×1, 0 adj board ×1, Neck strap ×1, USB cable ×1, Application software CD (GENNECT one) ×1, AA alkaline battery (LR6) ×8, User manual ×1.
Notes
Pin type lead not included.
Technical Specifications
Lead Acid
132mm
60.6mm
No SVHC (21-Jan-2025)
± 6V to ± 60V
199mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate