Print Page



Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68,167.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč68,167.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT4310
Order Code3385373
Technical Datasheet
Component Tester TypeBypass Diode
External Height92mm
External Width152mm
External Depth69mm
Weight650g
Product Range-
SVHCTo Be Advised
Product Overview
FT4310 bypass diode tester users can detect for open faults even when the sun is out without covering the panels. Also test for short circuit faults and cell string losses. It also features number of bypass diode measurements display, automatic polarity judgment function, comparison display, auto hold, live circuit indicator, buzzer sounds, backlight, comparator, battery indicator and auto power off.
- Test for open or short-circuit bypass diodes even during the day
- Efficiently test strings without covering panels
- Save time - simultaneously measure all electrical parameters
- Automatically transfer data with Bluetooth wireless technology
- 2s or less measurement time (3sec or less when measurement voltage is 10V or less)
- IP40 (EN60529) dustproof and waterproof
- Powered by LR6 (AA) alkaline battery x 6 batteries
- 152mm W x 92mm H x 69mm D dimension
Contents
Bypass diode tester, Test lead set with remote switch (L9788-11), Carrying case 0206, Instruction manual, 6 alkaline batteries.
Notes
Bypass diode tester cannot measure strings installed in parallel.
Technical Specifications
Component Tester Type
Bypass Diode
External Width
152mm
Weight
650g
SVHC
To Be Advised
External Height
92mm
External Depth
69mm
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3