Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,213.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,213.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2101
Order Code4240598
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BDouble Banana Plug Shrouded x 2, Banana Plug Shrouded
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.52m
Lead Length - Imperial60"
Product Range-
SVHCTo Be Advised
Product Overview
L2101 is a clip type lead for RM3544, RM3545 resistance meter.
- 1.5m cable length
- 1 year warranty
Technical Specifications
Test Connector Type A
Test Clip x 2
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
60"
SVHC
To Be Advised
Test Connector Type B
Double Banana Plug Shrouded x 2, Banana Plug Shrouded
Current Rating
-
Lead Length - Metric
1.52m
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2