Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč953.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč953.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL4939
Order Code3262416
Technical Datasheet
Accessory TypeBreaker Pin Set
For Use WithHIOKI L4930 Test Leads
Product Range-
SVHCTo Be Advised
Product Overview
- Breaker pin set
- CAT III 600V rated
- Attaches to the tip of the L4930/4940 test leads
Technical Specifications
Accessory Type
Breaker Pin Set
Product Range
-
For Use With
HIOKI L4930 Test Leads
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1