Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč953.040 |
Price for:Each
Minimum: 1
Multiple: 1
Kč953.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL9787
Order Code3262403
Technical Datasheet
Kit Contents1.2m Test Lead, Alligator Clip
Product Range-
SVHCTo Be Advised
Product Overview
- Test lead bundled with alligator clip
- 1.2m (3.94ft) length
Technical Specifications
Kit Contents
1.2m Test Lead, Alligator Clip
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2