Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65,408.640 |
Product Information
Product Overview
RM3545 is a super-high-precision, multichannel-capable resistance meter that meet applications in advanced research and production. It is capable of performing high-speed, high-precision measurement of the winding resistance of components such as motors and transformers, the contact resistance of relays and switches, the pattern resistance of printed circuit boards, and the DC resistance of fuses, resistors, and materials such as conductive rubber using four-terminal measurement. Since the instrument incorporates a temperature correction function, it is particularly well suited to the measurement of targets whose resistance values vary with temperature. It also provides features such as a comparator function, communications, external control, and a multiplexer, allowing it to be used in a wide range of applications, including in development work and on production lines.
- Measurement range from 10mohm to 1000Mohm/ basic accuracy of 0.006%rdg
- Maximum resolution of 10nohm
- Up to 1Gohm range can be used in open testing of contacts
- Discharge voltage of 20mV or less
- Accuracy defined without zero-adjustment
- Wiring resistance tolerance in low-resistance range: 1.5ohm
- Power supply range from 100V to 240VAC, 50Hz/60Hz, rated power consumption of 40VA max
- Dimension is 215mm W x 80mm H x 306.5mm D
Contents
Resistance meter, Power cord x1, Clip type lead L2101 x1, temperature sensor Z2001 x1, Male EXT I/O connector x1, Instruction manual x1, Application disc x1, USB cable (A-to-B type) x1, Spare fuse x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0
0
± 0.006% rdg
215mm
2.5kg
To Be Advised
0
0
80mm
0
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate