Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,299.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč31,299.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RM3548 is a high-precision, portable resistance meter capable of measuring resistance levels from microohms to megaohms and is ideal for the testing and maintenance of large equipment, for example, measuring the winding and weld resistances in large motors and stators for hybrid and electric vehicles.
- 0.02% basic accuracy, 0.1μohm maximum resolution, 1A maximum testing current
- Measure from 0.0μohm (testing current 1A) to 3.5Mohm
- Easily record up to 1,000 data points in memory simply by applying the instrument’s probes
- Smoothly capture temperature-rise test data using interval measurement
- Portable design is ideal for maintenance and testing of large equipment
- Supplied with 8x AA batteries
Contents
Resistance meter, Clip type lead L2107 X1, Temperature sensor Z2002 X1, 8x AA alkaline battery, Instruction manual X1, USB cable(A-to-mini B type) X1, Strap X1, Spare fuse X1.
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6