Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(51)
Order Code2427696
Product RangeDF40
Also Known As684-4124-8-51
Technical Datasheet
21,217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.086 |
125+ | Kč23.951 |
375+ | Kč22.798 |
1000+ | Kč21.995 |
2500+ | Kč21.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-90DS-0.4V(51)
Order Code2427696
Product RangeDF40
Also Known As684-4124-8-51
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts90Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40
SVHCNo SVHC (23-Jan-2024)
Product Overview
DF40C-90DS-0.4V(51) is a receptacle connector.
- 0.4mm contact pitch, 0.4mm mounting pitch
- 1.5mm minimum/STEP mated height
- 30 mating/unmating cycles
- Straight connector orientation
- 0.3A rated current, 50V AC/50V DC rated voltage
- Operating temperature range from -55°C to 85°C
- 20.0Gbps transmission rate, 90mohm maximum contact resistance
- Gold contact plating, black housing colour
- 150V maximum withstanding voltage
- 20.6mm connector length, 3.38mm connector width, 1.45mm connector height
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
90Contacts
Contact Material
Phosphor Bronze
Product Range
DF40
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106