Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč52.166 |
Product Information
Product Overview
FH52K-68S-0.5SH is a FH52 series 0.5mm pitch, 2mm height, FPC/FFC ZIF connector. With the need for higher contact counts and the need for a connector body that delivers unquestionable strength and a reliable connection in a FPC/FFC connector, this has made great strides to meet this need. It meets this need with the following reliable and secure connection that is packed into a well-designed, durable structure. This flip lock structure makes it easier to engage/ disengage the actuator and reduces the required force needed to operate. A clear tactile click is delivered upon the successful completion of the mating process.
- Long metal fittings type, +125°C heat resistant standard type
- Highly reliable connection and robust structure
- Long metal fittings type, 125°C heat type resistant connector meets severe automotive requirements
- Increased retention force, accepts standard 0.3mm thick FPC/FFC
- Fully moulded structure aids PCB layout, supports automatic pick-n-place mounting
- 500Mohm minimum insulation resistance (100VDC)
- 68 number of contacts, copper alloy material
- 0.5A rated current, 50VAC rms rated voltage
- Operating temperature range from -40 to +105°C
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Copper Alloy
To Be Advised
68Contacts
FH52K Series
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate