Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč67.214 |
3000+ | Kč65.960 |
Product Information
Product Overview
The FX10 series Stacking Connector is electrical interface for the OIF 100G Long-Haul DWDM transmission module (MSA-100GLH). The transmission characteristics have been improved through a design that fixes ground plates to both sides of the header and receptacle. The signal and ground contacts are arranged in a 10:1 ratio. The ground plate is connected to the board and the resulting ground stability effectively reduces noise. The 0.5mm signal contact pitch provides a smaller overall connector, using less mounting area on the board.
- Improved transmission efficiency between boards
- Suited to high-density applications
- With guideposts
- With ground plate
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Receptacle
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (23-Jan-2024)
0.5mm
80Contacts
Phosphor Bronze
FunctionMax FX10
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate