Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50-20S-JC(01)
Order Code2854709
Product RangePQ50
Also Known As236-2002-3-01
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč622.987 |
10+ | Kč507.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč622.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoPQ50-20S-JC(01)
Order Code2854709
Product RangePQ50
Also Known As236-2002-3-01
Technical Datasheet
Product RangePQ50
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithHirose PQ50 Series High Power/Signal Connectors
Connector Body MaterialZinc Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
PQ50
Rectangular Shell Size
-
Connector Body Material
Zinc Alloy Body
Cable Exit Angle
180°
For Use With
Hirose PQ50 Series High Power/Signal Connectors
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10