Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč19.487 |
9000+ | Kč17.054 |
Product Information
Product Overview
The ZX360D-B-10P is a 10-position male micro-USB 3.0 Plug with plated copper alloy contacts and a black LCP insulator. ZX360 series connector has SMT mounting style, right angle connector orientation, standard on-board mounting side, metal shields. It is compliant with the current Micro USB 3.0 specifications and supports up to 5Gbps high speed data transfer. As a next-generation interface, this series functions well for various small sized devices. In comparison to the Micro USB 2.0 connectors, the maximum transfer speed has drastically increased from 480Mbps to 5Gbps, delivering 10 times the transfer speed. Supports the plug used in Micro USB 2.0. With the extensive data and experience compiled from the previous Micro USB 2.0 ZX series connectors, the unique new active latch (lock) mechanism delivers a clear tactile click that does not diminish after repeated use.
- Supports high-speed USB 3.0 transmissions
- Fully supports micro USB 2.0
- Fully supports micro USB 2.0
- Fully supports micro USB 2.0
- Halogen-free
- 1.8A Rated current
- 30VAC Rated voltage
- 100VAC Maximum withstanding voltage
- 10000 Mating/unmating cycles
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro USB Type B
Receptacle
Surface Mount
Copper Alloy
ZX
USB 3.0
10Ways
Right Angle
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate