Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-A-5S-75-STDAJ(30)
Order Code2663178
Product RangeZX Series
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč199.135 |
10+ | Kč195.122 |
Price for:Each
Minimum: 1
Multiple: 1
Kč199.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX40-A-5S-75-STDAJ(30)
Order Code2663178
Product RangeZX Series
Technical Datasheet
Connector to ConnectorMicro Type A Plug to Type A Receptacle
Connector AMicro USB Type A Plug
Connector BUSB Type A Receptacle
Cable Length - Metric75mm
Cable Length - Imperial3"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeZX Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Connector to Connector
Micro Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
Cable Length - Imperial
3"
Jacket Colour
Black
Product Range
ZX Series
Connector A
Micro USB Type A Plug
Cable Length - Metric
75mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01446