Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč12.038 |
6000+ | Kč11.788 |
Product Information
Product Overview
The ZX62RD-AB-5P8 is a right angle Micro USB Type-AB Receptacle with gold-plated copper contact. It supports USB 2.0 version and features 5 positions and surface mount. High-speed data transfer of 480Mbps. High durability while maintaining easy insertion/disconnection. Fully mated condition (when mated with corresponding HRS connector) is confirmed by a definite tactile sensation. It features LCP insulator and reverse through hole mounting style.
- 30mΩ at 100mA Maximum contact resistance
- 2pF Maximum capacitance
- 10000-cycle Durability
Applications
Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Micro USB Type AB
Receptacle
Surface Mount, Through Hole Mount
Copper Alloy
ZX
USB 2.0
5Ways
Right Angle
Gold Plated Contacts
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate