Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoZX80-B-5SA
Order Code1719111
Product RangeZX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX80-B-5SA
Order Code1719111
Product RangeZX
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeZX
SVHCNo SVHC (17-Dec-2014)
Alternatives for ZX80-B-5SA
2 Products Found
Product Overview
The ZX80-B-5SA from Hirose is a surface mount, micro USB 2.0 type B plug with vertical mounting. It is an extremely small highly reliable connector complying with physical, electrical and environmental requirements of micro USB 2.0 standard.
- Data transfer rate of upto 480Mbit/s
- Standard on board mount
- Without lock mechanism
- Rated current is 1.8A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Black colour synthetic resin housing
- Stainless steel shell
- Copper alloy with gold plated contacts
- Operating temperature range from -30°C to 85°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
ZX
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089