Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930308101
Order Code2098508
Product RangeMBI 1 Series
Technical Datasheet
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.593 |
5+ | Kč97.812 |
10+ | Kč92.044 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč107.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930308101
Order Code2098508
Product RangeMBI 1 Series
Technical Datasheet
Product RangeMBI 1 Series
Current Rating6A
Voltage Rating60V
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBeryllium Copper
SVHCLead (23-Jan-2024)
Product Overview
2 mm diameter miniature socket, insulated, tin-plated copper beryllium contact (spring-loaded), with solder connection. Suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 5 mm.
- 2 mm system
- Sockets
- Solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 6 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement, Industrial
Technical Specifications
Product Range
MBI 1 Series
Voltage Rating
60V
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Current Rating
6A
Contact Plating
Tin Plated Contacts
Connector Colour
Red
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005