Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972338001
Order Code8281920
Product RangePMS 2600 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,322.719 |
5+ | Kč1,251.241 |
10+ | Kč1,218.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,322.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No972338001
Order Code8281920
Product RangePMS 2600 Series
Technical Datasheet
Kit Contents2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
Product RangePMS 2600 Series
SVHCLead (23-Jan-2024)
Product Overview
The 972338001 is a Test equipment set for safety applications from 4mm safety system, as accessories for measuring instruments. Clamp-type Test Probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to diameter 4mm. Test probe with slender stainless steel tip for penetration of insulation and oxide layers. Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5mm bolt diameter. Safety measuring lead with 4mm straight safety plugs on both sides (length: 100 cm).
- Red housing
- Set
Applications
Industrial, Test & Measurement
Technical Specifications
Kit Contents
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
SVHC
Lead (23-Jan-2024)
Product Range
PMS 2600 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214