Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973604100
Order Code518025
Technical Datasheet
253 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.786 |
5+ | Kč84.018 |
10+ | Kč79.002 |
Price for:Each
Minimum: 1
Multiple: 1
Kč89.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973604100
Order Code518025
Technical Datasheet
Lead TypeSquare Pin Socket
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 973604100 from Hirschmann Test And Measurement is a black colour measuring lead. This lead with two insulated sockets for 0.64mm round pillar and 0.64mm rectangular pillar. Highly flexible 0.25mm² two stranded wire with two 0.64mm diameter sockets.
- 25cm cable length and LIY cable type
- Wire stranding: 13mm x 0.05mm
- Rated voltage: 30VAC/60VDC
- Rated current: 3A
- Measurement category accordance to IEC61010 CAT I
- Contact spring: copper-beryllium
- Gold contact surface material
- PPO housing and PVC cable
- Temperature range: -40°C to +60°C
Technical Specifications
Lead Type
Square Pin Socket
Lead Length - Metric
250mm
Current Rating
3A
Product Range
-
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223