Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973646100
Order Code810587
Product RangeMLB 100/1 V Series
Technical Datasheet
167 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč303.217 |
5+ | Kč268.607 |
10+ | Kč261.083 |
Price for:Each
Minimum: 1
Multiple: 1
Kč303.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973646100
Order Code810587
Product RangeMLB 100/1 V Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating16A
Voltage Rating60VDC
Product RangeMLB 100/1 V Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
973646100 is a 4mm banana plug to 4mm banana plug measuring lead. This is a contact-protected measuring lead, at either end:4mm diameter plug, insulated by latching and sprung insulated sleeve which is only released by pressure on the side mounted locking spring.
- Highly flexible, double insulated stranded conductor
- Colour indicator for the recognition of damage to the insulation
- 4mm diameter socket for tower construction
- 100cm cable length, 1mm² conductor size, black housing colour
- 30VAC / 60VDC rated voltage, 16A rated current
- 22mohm contact resistance
- Contact pin: brass, contact spring: copper-beryllium
- PVC cable material, PA housing material
- UL 94 V-2 flammability rating
- Temperature range from -15°C to +70°C
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (23-Jan-2024)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
16A
Product Range
MLB 100/1 V Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046