Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973972100
Order Code523410
Product RangeMICRO-KLEPS Series
Technical Datasheet
197 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
5+ | Kč148.223 |
10+ | Kč139.696 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No973972100
Order Code523410
Product RangeMICRO-KLEPS Series
Technical Datasheet
Connector TypeTest Probe
Centreline Spacing-
Connector Tip StyleGrip Jaw
Current Rating2A
Overall Length53.8mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeMICRO-KLEPS Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Miniature clamp-type test probe with rotating grip jaws (SMD technology). The insulated shaft can be bent up to 35º. Suitable for very thin wires and densely packed contact points (1.27 mm IC spacing pitch). Connects with MKL... and MAL...
- 0.64 mm system
- Clamp-type test probe
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 2 A rated current (1)
- PBT housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
- Temperature range: -25°C to +100°C
- Contact material: grip jaws: spring steel, pin: brass
- Contact surface material: grip jaws: tin, pin: gold
- Housing (basic material): UL 94 HB
Technical Specifications
Connector Type
Test Probe
Connector Tip Style
Grip Jaw
Overall Length
53.8mm
Spring Force Working Travel
-
SVHC
No SVHC (23-Jan-2024)
Centreline Spacing
-
Current Rating
2A
Spring Force Initial
-
Product Range
MICRO-KLEPS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002