Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT12A-20SOPLF
Order Code1420863
Technical Datasheet
IC Function-
Supply Voltage Min2.4V
Supply Voltage Max5V
IC Package Type-
No. of Pins20Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
-
Supply Voltage Max
5V
No. of Pins
20Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
2.4V
IC Package Type
-
Operating Temperature Min
-20°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014