Print Page
103SR3F-5
MAGNETIC POSITION SENSOR, CYLINDRICAL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part No103SR3F-5
Order Code4418849
Product Range103SR Series
Technical Datasheet
8 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
3+ | Kč1,155.185 |
9+ | Kč1,092.234 |
Price for:Each
Minimum: 3
Multiple: 3
Kč3,465.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL / PARTNER STOCK
Manufacturer Part No103SR3F-5
Order Code4418849
Product Range103SR Series
Technical Datasheet
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle-
Supply Voltage Min4VDC
Supply Voltage Max10VDC
Rotational Life Cycles-
IP Rating-
Sensor HousingCylindrical
Operating Temperature Min-
Operating Temperature Max-
Product Range103SR Series
Qualification-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
4VDC
Rotational Life Cycles
-
Sensor Housing
Cylindrical
Operating Temperature Max
-
Qualification
-
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
-
Supply Voltage Max
10VDC
IP Rating
-
Operating Temperature Min
-
Product Range
103SR Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001