Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19,809.940 |
5+ | Kč19,393.612 |
10+ | Kč19,063.559 |
Price for:Each
Minimum: 1
Multiple: 1
Kč19,809.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-6827-03
Order Code4336700
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy0.02%
Supply Voltage Min18VDC
Supply Voltage Max0
Output Current20mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Supply Voltage Min
18VDC
Output Current
20mA
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
Current
Accuracy
0.02%
Supply Voltage Max
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852