Print Page
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč337.326 |
5+ | Kč330.554 |
10+ | Kč323.783 |
20+ | Kč317.011 |
50+ | Kč310.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč337.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 1DM401 is a single-pole double-throw (SPDT) snap-in panel-mount safety interlock Basic Switch with quick-connect/solder terminals for ease of installation. The MICRO SWITCH™ DM series accepts a button for manual operation and has pull-to-cheat action, white finger grip plunger. The switch is designed for a variety of applications and known for their compact, lightweight design and accurate repeatability.
- White faceplate
- Long life
- -37 to 82°C Operating temperature range
Applications
Industrial, Security
Technical Specifications
Product Range
DM
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
Contact Voltage DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
277V
IP Rating
-
Contact Current DC Max
-
Technical Docs (3)
Alternatives for 1DM401
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701