Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč535.960 |
5+ | Kč510.127 |
10+ | Kč494.076 |
20+ | Kč484.295 |
Price for:Each
Minimum: 1
Multiple: 1
Kč535.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No1MT1-3
Order Code2848259
Product RangeMT
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMT
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Miniature behind-panel size (case) enables overall control box or panel use
- Up to 60,000 electrical life that enhances the use time
- UL recognized, CE certified for global use
Applications
Transportation, Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
MT
Contact Current Max
5A
Switch Terminals
Solder
SVHC
No SVHC (07-Jul-2017)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014