Print Page
236 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč461.974 |
5+ | Kč458.212 |
10+ | Kč454.450 |
20+ | Kč450.437 |
50+ | Kč446.675 |
Price for:Each
Minimum: 1
Multiple: 1
Kč461.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBZ-2R-A2
Order Code1262125
Product RangeBZ
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250VDC
Product RangeBZ
Contact Voltage AC Nom125VAC
Operating Force Max3.61N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BZ-2R-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Microswitch with a pin plunger actuator and screw terminations. The MICRO SWITCH™ BZ series standard basic switch is used for simple or precision ON/OFF application needs and also end of limit, presence/absence and manual operator interface functions. The snap action switch ganged together and actuated by a single actuator. Field adjustable operating point is an option for the switch.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Aerospace, Defence, Military, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
BZ
Operating Force Max
3.61N
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123