Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-454
Order Code4583963
Product RangeCSNV700 Series
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,566.998 |
5+ | Kč1,477.463 |
10+ | Kč1,378.898 |
25+ | Kč1,308.925 |
50+ | Kč1,292.623 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,567.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoCSNV700N-454
Order Code4583963
Product RangeCSNV700 Series
Technical Datasheet
Sensor Output TypeDigital
Supply Voltage Range8V to 32V
Measured CurrentDC
Accuracy± 0.5%
Current Sensor TechnologyFlux Gate Current Sensor
Primary Current± 700A
Secondary Signal Type-
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSNV700 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Measured Current
DC
Current Sensor Technology
Flux Gate Current Sensor
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSNV700 Series
Supply Voltage Range
8V to 32V
Accuracy
± 0.5%
Primary Current
± 700A
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023