Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFC153BLK
Order Code269141
Also Known AsGTIN UPC EAN: 5017490100054
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFC153BLK
Order Code269141
Also Known AsGTIN UPC EAN: 5017490100054
Technical Datasheet
Current Rating15A
Connector ColourBlack
Voltage Rating VAC250V
Product Range-
Product Overview
Heavy duty, black rubber 3-pin mains socket with round pins. Manufactured to BS546.
Technical Specifications
Current Rating
15A
Voltage Rating VAC
250V
Connector Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16