Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFCT133WHI
Order Code313580
Technical Datasheet
Connector TypePower Entry
Current Rating10A
Connector ColourWhite
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), Rubber Body
Voltage Rating VAC-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The FCT133WHI is a Duraplug® Portable Power Trailing Socket made of ABS, rubber body. It features durability, strength and reliability.
- Sockets have visible red nylon shutters
- Lead connectors have retaining lugs to prevent accidental disconnection
- All internal parts of trailing sockets are retained in the base for ease of wiring
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
White
Voltage Rating VAC
-
SVHC
No SVHC (07-Jul-2017)
Current Rating
10A
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), Rubber Body
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18